Part Details for 0901301230 by Molex
Overview of 0901301230 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901301230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0901301230-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1294 In Stock |
|
$3.8335 / $6.5700 | Buy Now |
DISTI #
0901301230
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901301230) RoHS: Compliant Min Qty: 1920 Package Multiple: 640 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.3714 / $4.7173 | Buy Now |
DISTI #
MOL90130-1230
|
Heilind Electronics | C-GRID SHRD HDR DR VT AU-E 30 30 | Americas - 0 in Stock |
|
$3.9869 | Buy Now |
DISTI #
90130-1230
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 30P V DR SHRD AU-E RoHS: Compliant pbFree: Pb-Free Min Qty: 64 Package Multiple: 64 Container: Tray |
Americas - 1472 In Stock |
|
$3.0700 / $4.3200 | Buy Now |
DISTI #
0901301230
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901301230) RoHS: Compliant Min Qty: 1920 Package Multiple: 640 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.3714 / $4.7173 | Buy Now |
DISTI #
0901301230
|
Avnet Asia | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0901301230) RoHS: Compliant Min Qty: 1920 Package Multiple: 640 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0901301230
0901301230 CAD Models
0901301230 Part Data Attributes:
|
0901301230
Molex
Buy Now
Datasheet
|
Compare Parts:
0901301230
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Insertion Force-Max | 2.9468 N | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 0901301230
This table gives cross-reference parts and alternative options found for 0901301230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901301230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88668-5051-NS | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 0901301230 vs 88668-5051-NS |
HPH2-B-30-SGA-SMT-10 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 0901301230 vs HPH2-B-30-SGA-SMT-10 |
0122-3000 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Ranoda Electronics Inc | 0901301230 vs 0122-3000 |
YY-4700-S30SG | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Young Yak Enterprise Co Ltd | 0901301230 vs YY-4700-S30SG |
A1252WV0-2X15PSBS | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Yellow Insulator, Receptacle | Jowle Technology Co Ltd | 0901301230 vs A1252WV0-2X15PSBS |
69108-013 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0901301230 vs 69108-013 |
88668-5011 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 0901301230 vs 88668-5011 |
HPH2-A1-30-SG-SMT-P | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 0901301230 vs HPH2-A1-30-SG-SMT-P |
HBHR-B-30-G-SMT | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 0901301230 vs HBHR-B-30-G-SMT |
STL210-2130DGT-015U | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | 0901301230 vs STL210-2130DGT-015U |