Part Details for 0901303124 by Molex
Overview of 0901303124 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901303124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8269-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1031 In Stock |
|
$1.8307 / $3.5200 | Buy Now |
DISTI #
0901303124
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303124) RoHS: Compliant Min Qty: 2880 Package Multiple: 720 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.5825 / $2.9762 | Buy Now |
DISTI #
MOL90130-3124
|
Heilind Electronics | C-GRID SHRD HDR DR RA TN-A 24 24 | Americas - 0 in Stock |
|
$2.4868 / $2.5239 | Buy Now |
DISTI #
0901303124
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303124) RoHS: Compliant Min Qty: 2880 Package Multiple: 720 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.5825 / $2.9762 | Buy Now |
DISTI #
0901303124
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303124) RoHS: Compliant Min Qty: 2880 Package Multiple: 720 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.5825 / $2.9762 | Buy Now |
DISTI #
0901303124
|
Avnet Asia | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 0901303124) RoHS: Compliant Min Qty: 2880 Package Multiple: 720 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0901303124
0901303124 CAD Models
0901303124 Part Data Attributes
|
0901303124
Molex
Buy Now
Datasheet
|
Compare Parts:
0901303124
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |