Part Details for 0901303318 by Molex
Overview of 0901303318 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901303318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901303318-ND
|
DigiKey | CONN HEADER R/A 18POS 2.54MM Min Qty: 1920 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2772 | Buy Now |
DISTI #
0901303318
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303318) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.0028 / $2.8023 | Buy Now |
DISTI #
MOL90130-3318
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL90130-3318 | Americas - 0 in Stock |
|
$2.1530 / $2.4037 | Buy Now |
DISTI #
90130-3318
|
TTI | Headers & Wire Housings C-Grid Shrd Hdr DR R Hdr DR RA Au-F 18/18 RoHS: Compliant pbFree: Pb-Free Min Qty: 1920 Package Multiple: 960 Container: Tray | Americas - 0 |
|
$1.9800 / $2.1500 | Buy Now |
DISTI #
0901303318
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303318) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.0028 / $2.8023 | Buy Now |