Part Details for 0901310128 by Molex
Overview of 0901310128 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901310128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50035-16-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
834 In Stock |
|
$0.8695 / $1.8100 | Buy Now |
DISTI #
WM8126-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 2400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2231 | Buy Now |
DISTI #
0901310128
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901310128) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9395 / $1.5051 | Buy Now |
DISTI #
MOL90131-0128
|
Heilind Electronics | C-GRID DR VT PN 6.75/2.90MM T -A 16CKT | Americas - 0 in Stock |
|
$0.9763 / $1.2911 | Buy Now |
|
Quest Components | 720 |
|
$0.6020 / $1.5050 | Buy Now | |
DISTI #
90131-0128
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 16P VERT DR TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 2795 In Stock |
|
$1.0200 / $1.6700 | Buy Now |
DISTI #
0901310128
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901310128) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9395 / $1.5051 | Buy Now |
DISTI #
0901310128
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901310128) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9395 / $1.5051 | Buy Now |
DISTI #
0901310128
|
Avnet Asia | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0901310128) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0901310128
0901310128 CAD Models
0901310128 Part Data Attributes
|
0901310128
Molex
Buy Now
Datasheet
|
Compare Parts:
0901310128
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for 0901310128
This table gives cross-reference parts and alternative options found for 0901310128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901310128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2-074-H51/0-55/00E | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 0901310128 vs SP2-074-H51/0-55/00E |
M52-078000S0845 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | 0901310128 vs M52-078000S0845 |
HL22-1610-0480-Z | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.035 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | 0901310128 vs HL22-1610-0480-Z |
435-2-016-1-T-KS0 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Solder Kinked Leads Terminal, Friction Ramp | MPE-Garry GmbH | 0901310128 vs 435-2-016-1-T-KS0 |
PHDS16G3 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | GTK UK Ltd | 0901310128 vs PHDS16G3 |
B16B-KRWHK-F-1 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | JST Manufacturing | 0901310128 vs B16B-KRWHK-F-1 |
BHR-16-HUA-MS | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 0901310128 vs BHR-16-HUA-MS |
180-2-016-T-RS | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 0901310128 vs 180-2-016-T-RS |
HB14-0003-166-Z | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 0901310128 vs HB14-0003-166-Z |
H-V35-2X08 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Morethanall Co Ltd | 0901310128 vs H-V35-2X08 |