Part Details for 0901310145 by Molex
Overview of 0901310145 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901310145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50035-50-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
182 In Stock |
|
$3.0306 / $5.2300 | Buy Now |
DISTI #
WM8135-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2514 | Buy Now |
DISTI #
0901310145
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901310145) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9897 | Buy Now |
DISTI #
MOL90131-0145
|
Heilind Electronics | C-GRID DR VT PN 6.75/2.90MM T -A 50CKT | Americas - 72 in Stock |
|
$2.5630 / $3.0466 | Buy Now |
DISTI #
90131-0145
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 50P VERT DR TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2091 In Stock |
|
$2.4600 / $2.5800 | Buy Now |
DISTI #
MOL90131-0145
|
Interstate Connecting Components | C-GRID DR VT PN 6.75/2.90MM T -A 50CKT | 24 |
|
$2.5630 / $3.0466 | Buy Now |
DISTI #
C1S549803874530
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 10 |
|
$2.2100 | Buy Now |