There are no models available for this part yet.
Overview of 0901310762 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0901310762 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM8138-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2481 In Stock |
|
$0.4949 / $0.8200 | Buy Now | |
DISTI #
0901310762
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901310762) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5270 | Buy Now | |
DISTI #
MOL90131-0762
|
Heilind Electronics | C-GRID DR VT PN 6.75/2.90MM A -E 4CKT | Americas - 0 in Stock |
|
$0.6191 / $0.7151 | Buy Now | |
DISTI #
61769431
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2019 | Americas - 369 |
|
$0.4589 / $0.5504 | Buy Now | |
DISTI #
90131-0762
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 4P VERT DR SEL AU RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Tray |
Americas - 2710 In Stock |
|
$0.6400 / $0.7900 | Buy Now | |
DISTI #
C1S549803559677
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 369 |
|
$0.4902 / $0.7320 | Buy Now |
CAD Models for 0901310762 by Molex
Part Data Attributes for 0901310762 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
STACKABLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Alternate Parts for 0901310762
This table gives cross-reference parts and alternative options found for 0901310762. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901310762, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-04-2-Y0-6-314-LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0901310762 vs 8614-00-04-2-Y0-6-314-LF |
78992-504 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0901310762 vs 78992-504 |
87256-0421 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0901310762 vs 87256-0421 |
10119109-304029LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0901310762 vs 10119109-304029LF |
8614-00-04-2-Y0-9-321-LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0901310762 vs 8614-00-04-2-Y0-9-321-LF |
8614-00-04-2-Y0-4-314-LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0901310762 vs 8614-00-04-2-Y0-4-314-LF |
77390-601-04 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0901310762 vs 77390-601-04 |
66887-104 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0901310762 vs 66887-104 |
10119109-904016LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0901310762 vs 10119109-904016LF |
65989-404 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0901310762 vs 65989-404 |