Part Details for 0901310932 by Molex
Overview of 0901310932 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901310932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901310932-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0901310932
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Bag - Trays (Alt: 0901310932) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Container: Tray | 0 |
|
RFQ | |
DISTI #
0901310932
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Bag - Trays (Alt: 0901310932) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Container: Tray | 0 |
|
RFQ |
Part Details for 0901310932
0901310932 CAD Models
0901310932 Part Data Attributes:
|
0901310932
Molex
Buy Now
Datasheet
|
Compare Parts:
0901310932
Molex
CONN HEADER 24POS .100" STR GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |