Part Details for 0901362306 by Molex
Overview of 0901362306 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901362306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901362306-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 2720 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1752 | Buy Now |
DISTI #
0901362306
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901362306) RoHS: Compliant Min Qty: 2720 Package Multiple: 1360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.2692 / $1.4627 | Buy Now |
DISTI #
MOL90136-2306
|
Heilind Electronics | CGRID SHRD HDR SR RA AUF 6CKT | Americas - 0 in Stock |
|
$1.0251 / $1.1276 | Buy Now |
DISTI #
0901362306
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901362306) RoHS: Compliant Min Qty: 2720 Package Multiple: 1360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.2692 / $1.4627 | Buy Now |