Part Details for 09014-046 by Rees Inc
Overview of 09014-046 by Rees Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95609-014LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Headers, Through Hole, Right Angle, Double Row, 14 Positions | |
90309-014LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 14 Positions | |
GSD090144HR | Amphenol Communications Solutions | Sd Card Connector, Push-push Type, 9 Position. |
Price & Stock for 09014-046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3264-09014-046-ND
|
DigiKey | LEGEND PLATE RAISE OFF LOWER Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$11.9100 | Buy Now |