Part Details for 0901420010 by Molex
Overview of 0901420010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 0901420010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8037-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20868 In Stock |
|
$0.4509 / $0.9000 | Buy Now |
DISTI #
0901420010
|
Avnet Americas | Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0901420010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 177616000 Factory Stock |
|
$0.3165 | Buy Now |
DISTI #
MOL90142-0010
|
Heilind Electronics | C-GRID CRP CONN HSG DR FL POLZ | Americas - 31171 in Stock |
|
$0.3751 / $0.4742 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
DISTI #
90142-0010
|
TTI | Headers & Wire Housings CRIMP HSG DUAL 10P pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 11771 In Stock |
|
$0.3670 / $0.3930 | Buy Now |
DISTI #
0901420010
|
Avnet Americas | Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0901420010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 177616000 Factory Stock |
|
$0.3165 | Buy Now |
DISTI #
0901420010
|
Avnet Americas | Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0901420010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 177616000 Factory Stock |
|
$0.3165 | Buy Now |
DISTI #
MOL90142-0010
|
Interstate Connecting Components | C-GRID CRP CONN HSG DR FL POLZ | 5195 |
|
$0.3751 / $0.4742 | Buy Now |
DISTI #
000000000000040005
|
Sager | Headers & Wire Housings C-GRID III 2.54MM HSG 2X05 Min Qty: 1 | 2733 |
|
$0.3467 / $0.4570 | Buy Now |
DISTI #
0901420010
|
Avnet Asia | Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 0901420010) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0901420010
0901420010 CAD Models
0901420010 Part Data Attributes
|
0901420010
Molex
Buy Now
Datasheet
|
Compare Parts:
0901420010
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 0901420010
This table gives cross-reference parts and alternative options found for 0901420010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901420010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89883-305H | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 0901420010 vs 89883-305H |
RS2-10-SG-30-BU | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 0901420010 vs RS2-10-SG-30-BU |
91596-010TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 0901420010 vs 91596-010TR |
103681-2 | Board Connector, 10 Contact(s), 2 Row(s), Female | TE Connectivity | 0901420010 vs 103681-2 |
55508-310 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 0901420010 vs 55508-310 |
1-917659-5 | Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0901420010 vs 1-917659-5 |
RS2-10-SG-15-BU | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 0901420010 vs RS2-10-SG-15-BU |
72377-221 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0901420010 vs 72377-221 |
55508-110 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 0901420010 vs 55508-110 |
222VL10MXX | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 0901420010 vs 222VL10MXX |