Part Details for 0901420016 by Molex
Overview of 0901420016 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901420016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8040-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
21410 In Stock |
|
$0.7250 / $1.1100 | Buy Now |
DISTI #
MOL90142-0016
|
Heilind Electronics | C-GRID CRP CONN HSG DR FL POL 16CKT | Americas - 7677 in Stock |
|
$0.6714 / $0.8487 | Buy Now |
DISTI #
90142-0016
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HSG 16P DR CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 1154 In Stock |
|
$0.6400 / $0.8100 | Buy Now |
DISTI #
MOL90142-0016
|
Interstate Connecting Components | C-GRID CRP CONN HSG DR FL POL 16CKT | 1535 |
|
$0.6714 / $0.8487 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 0901420016
0901420016 CAD Models
0901420016 Part Data Attributes
|
0901420016
Molex
Buy Now
Datasheet
|
Compare Parts:
0901420016
Molex
Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for 0901420016
This table gives cross-reference parts and alternative options found for 0901420016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901420016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E842-812-1602-618 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 0901420016 vs E842-812-1602-618 |
79109-0107 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 0901420016 vs 79109-0107 |
842-812-1633-3AAH | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 0901420016 vs 842-812-1633-3AAH |
E842-812-1645-534H | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 0901420016 vs E842-812-1645-534H |
93682-116L | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 0901420016 vs 93682-116L |
ESQT-108-02-F-D-500 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901420016 vs ESQT-108-02-F-D-500 |
1-102934-2 | CONNECTOR, 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC CRIMP | TE Connectivity | 0901420016 vs 1-102934-2 |
FFSD-08-S-90.00-01-N | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0901420016 vs FFSD-08-S-90.00-01-N |
61685-216 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0901420016 vs 61685-216 |
91615-408BN | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 0901420016 vs 91615-408BN |