Part Details for 0901420050 by Molex
Overview of 0901420050 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901420050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0901420050-ND
|
DigiKey | CONN RCPT HSG 50POS 2.54MM Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
1068 In Stock |
|
$2.1085 / $4.4000 | Buy Now |
DISTI #
01AH1828
|
Avnet Americas | Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH1828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 279 Partner Stock |
|
$3.5400 / $4.4000 | Buy Now |
DISTI #
901420050
|
Avnet Americas | Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 901420050) RoHS: Compliant Min Qty: 2800 Package Multiple: 400 | 0 |
|
RFQ | |
DISTI #
MOL90142-0050
|
Heilind Electronics | C-GRID CRP CONN HSG DR FL POL 50CKT | Americas - 1 in Stock |
|
$2.1862 | Buy Now |
DISTI #
90142-0050
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HSG 50P DR CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 3846 In Stock |
|
$1.8600 / $2.7200 | Buy Now |
Part Details for 0901420050
0901420050 CAD Models
0901420050 Part Data Attributes
|
0901420050
Molex
Buy Now
Datasheet
|
Compare Parts:
0901420050
Molex
Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |
Alternate Parts for 0901420050
This table gives cross-reference parts and alternative options found for 0901420050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901420050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-125-03-MM-D-309 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0901420050 vs ESQT-125-03-MM-D-309 |
FFSD-25-S-27.30-01-N | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0901420050 vs FFSD-25-S-27.30-01-N |
ESQT-125-02-H-D-515 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0901420050 vs ESQT-125-02-H-D-515 |
ESQT-125-03-S-D-309 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0901420050 vs ESQT-125-03-S-D-309 |
ESQT-125-02-G-D-309 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0901420050 vs ESQT-125-02-G-D-309 |
TCSD-25-S-03.00-01-L-N | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | 0901420050 vs TCSD-25-S-03.00-01-L-N |
ESQT-125-02-G-D-375-001 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0901420050 vs ESQT-125-02-G-D-375-001 |
RSM-125-02-H-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 0901420050 vs RSM-125-02-H-D |
ESQT-125-02-G-D-408 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0901420050 vs ESQT-125-02-G-D-408 |
ESQT-125-02-G-D-425 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0901420050 vs ESQT-125-02-G-D-425 |