Part Details for 0901430006 by Molex
Overview of 0901430006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901430006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8057-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5357 In Stock |
|
$0.3042 / $0.7200 | Buy Now |
DISTI #
0901430006
|
Avnet Americas | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0901430006) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2082 | Buy Now |
DISTI #
MOL90143-0006
|
Heilind Electronics | C-GRID MODR CRP HSG DR W/OPOL BTTN 6CKT | Americas - 0 in Stock |
|
$0.2339 / $0.2579 | Buy Now |
Part Details for 0901430006
0901430006 CAD Models
0901430006 Part Data Attributes
|
0901430006
Molex
Buy Now
Datasheet
|
Compare Parts:
0901430006
Molex
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for 0901430006
This table gives cross-reference parts and alternative options found for 0901430006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901430006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-03-22-F-08.00-S-P | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901430006 vs MMSD-03-22-F-08.00-S-P |
90142-1006 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal | Molex | 0901430006 vs 90142-1006 |
MMSDT-03-24-L-15.00-S-P | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901430006 vs MMSDT-03-24-L-15.00-S-P |
1-187483-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | 0901430006 vs 1-187483-6 |
1-187483-6 | CONNECTOR, 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 0901430006 vs 1-187483-6 |
MMSD-03-20-S-08.30-S-P | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901430006 vs MMSD-03-20-S-08.30-S-P |
MMSD-03-24-L-13.00-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901430006 vs MMSD-03-24-L-13.00-S-K |
8614-10-06-2-S0-2 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0901430006 vs 8614-10-06-2-S0-2 |
MMSD-03-24C-S-05.00-S-P | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901430006 vs MMSD-03-24C-S-05.00-S-P |
MMSD-03-22-L-15.00-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901430006 vs MMSD-03-22-L-15.00-S-K |