Part Details for 0901430012 by Molex
Overview of 0901430012 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0901430012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0901430012-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
334 In Stock |
|
$0.4881 / $1.1200 | Buy Now |
DISTI #
60H4601
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Bag - Bulk (Alt: 60H4601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 826 Partner Stock |
|
$0.6100 / $0.8490 | Buy Now |
DISTI #
0901430012
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0901430012) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3750 | Buy Now |
DISTI #
901430012
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Bag (Alt: 901430012) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
MOL90143-0012
|
Heilind Electronics | C-GRID MODR CRP HSG DR W/OPOL BTTN 12CKT | Americas - 0 in Stock |
|
$0.4022 / $0.4645 | Buy Now |
Part Details for 0901430012
0901430012 CAD Models
0901430012 Part Data Attributes
|
0901430012
Molex
Buy Now
Datasheet
|
Compare Parts:
0901430012
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for 0901430012
This table gives cross-reference parts and alternative options found for 0901430012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901430012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71210-312 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0901430012 vs 71210-312 |
79948-306LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0901430012 vs 79948-306LF |
95801-212B0 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0901430012 vs 95801-212B0 |
71973-5206 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0901430012 vs 71973-5206 |
0791070055 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 0901430012 vs 0791070055 |
ESQT-106-02-M-D-725 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901430012 vs ESQT-106-02-M-D-725 |
71958-406U | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0901430012 vs 71958-406U |
CLT-106-02-H-D-P-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0901430012 vs CLT-106-02-H-D-P-TR |
65043-059LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0901430012 vs 65043-059LF |
6160062T4200 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0901430012 vs 6160062T4200 |