Part Details for 0901430024 by Molex
Overview of 0901430024 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0901430024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0901430024-ND
|
DigiKey | CGRID MODR CRP HSG DR WOPOL BTTN Min Qty: 2600 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2425 | Buy Now |
DISTI #
0901430024
|
Avnet Americas | Connector Wire to Board Housing Receptacle 24 Position 2.54mm Crimp Straight Cable Mount Bag (Alt: 0901430024) Min Qty: 2600 Package Multiple: 2600 | 0 |
|
RFQ |
Part Details for 0901430024
0901430024 CAD Models
0901430024 Part Data Attributes:
|
0901430024
Molex
Buy Now
Datasheet
|
Compare Parts:
0901430024
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |
Alternate Parts for 0901430024
This table gives cross-reference parts and alternative options found for 0901430024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901430024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A202421 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | 0901430024 vs G809A202421 |
91615-412AN | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 0901430024 vs 91615-412AN |
87173-424LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0901430024 vs 87173-424LF |
52365-2471 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | 0901430024 vs 52365-2471 |
MMSD-12-20-L-06.00-S-K-M | Board Connector, 24 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901430024 vs MMSD-12-20-L-06.00-S-K-M |
85898-312B | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 0901430024 vs 85898-312B |
79109-8361 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 0901430024 vs 79109-8361 |
M55302/166A12X1 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | 0901430024 vs M55302/166A12X1 |
3-174809-5 | CONNECTOR, 24 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 0901430024 vs 3-174809-5 |
SFMC-112-T1-S-D-K | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 0901430024 vs SFMC-112-T1-S-D-K |