Part Details for 0901430060 by Molex
Overview of 0901430060 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0901430060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0901430060-ND
|
DigiKey | CONN RCPT HSG 60POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1821 In Stock |
|
$2.5125 / $4.1400 | Buy Now |
DISTI #
0901430060
|
Avnet Americas | Conn Housing F 60 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0901430060) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9038 | Buy Now |
DISTI #
901430060
|
Avnet Americas | Conn Housing F 60 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 901430060) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 | 0 |
|
RFQ | |
DISTI #
MOL90143-0060
|
Heilind Electronics | CGRID MODR CRP HSG DR WOPOL B TN 60CKT | Americas - 0 in Stock |
|
$2.1122 / $2.3581 | Buy Now |
Part Details for 0901430060
0901430060 CAD Models
0901430060 Part Data Attributes
|
0901430060
Molex
Buy Now
Datasheet
|
Compare Parts:
0901430060
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |