Part Details for 0901430106 by Molex
Overview of 0901430106 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901430106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901430106-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2595 | Buy Now |
DISTI #
0901430106
|
Avnet Americas | CONN HOUSING RCP 6 POS 2.54MM CRIMP ST BAG - Bulk (Alt: 0901430106) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2064 | Buy Now |
DISTI #
MOL90143-0106
|
Heilind Electronics | C-GRID MODR CRP HSG DR W/POL TTN 6CKT | Americas - 0 in Stock |
|
$0.2078 / $0.2596 | Buy Now |