There are no models available for this part yet.
Overview of 0901471102 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0901471102 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM23663-ND
|
DigiKey | CONN RCPT 2POS 0.1 TIN PCB Min Qty: 1 Lead time: 24 Weeks Container: Tube |
5634 In Stock |
|
$0.4104 / $0.8900 | Buy Now | |
DISTI #
0901471102
|
Avnet Americas | Conn Socket Strip F 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901471102) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.3681 | Buy Now | |
DISTI #
MOL90147-1102
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL90147-1102 | Americas - 0 in Stock |
|
$0.4342 / $0.4560 | Buy Now | |
Quest Components | 17 |
|
$0.7280 / $0.9100 | Buy Now | |||
DISTI #
90147-1102
|
TTI | Headers & Wire Housings C-Grid PCB Conn SR V Conn SR Vt Sn-A 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 105 Package Multiple: 105 Container: Tube |
Americas - 7035 In Stock |
|
$0.4010 / $0.6110 | Buy Now |
CAD Models for 0901471102 by Molex
Part Data Attributes for 0901471102 by Molex
0901471102
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0901471102MolexVS
-