Part Details for 0901471108 by Molex
Overview of 0901471108 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0901471108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14834-ND
|
DigiKey | CONN RCPT 8POS 0.1 TIN PCB Min Qty: 1 Lead time: 41 Weeks Container: Tube |
3909 In Stock |
|
$1.6000 / $3.5300 | Buy Now |
DISTI #
MOL90147-1108
|
Heilind Electronics | C-GRID PCB CONN SR VT TN-A 8C T | Americas - 13 in Stock |
|
$1.6257 | Buy Now |
DISTI #
64135352
|
Verical | Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube RoHS: Compliant Min Qty: 104 Package Multiple: 104 Date Code: 2234 | Americas - 1248 |
|
$1.1588 / $1.3334 | Buy Now |
DISTI #
90147-1108
|
TTI | Headers & Wire Housings 8CKT VERT SR CON RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
MOL90147-1108
|
Interstate Connecting Components | C-GRID PCB CONN SR VT TN-A 8C T | 4 |
|
$1.6257 | Buy Now |
Part Details for 0901471108
0901471108 CAD Models
0901471108 Part Data Attributes
|
0901471108
Molex
Buy Now
Datasheet
|
Compare Parts:
0901471108
Molex
Board Connector, 8 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 40u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |