Part Details for 0901471213 by Molex
Overview of 0901471213 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901471213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901471213-ND
|
DigiKey | CONN RCPT 13POS 0.1 GOLD PCB Min Qty: 1280 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2178 | Buy Now |
DISTI #
0901471213
|
Avnet Americas | Conn Socket Strip F 13 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901471213) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$5.4148 | Buy Now |
DISTI #
MOL90147-1213
|
Heilind Electronics | C-GRID PCB CONN SR VT AU-E 13 KT | Americas - 0 in Stock960 On Order |
|
$6.6082 | Buy Now |