Part Details for 0901481102 by Molex
Overview of 0901481102 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901481102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0901481102-ND
|
DigiKey | CONN RCPT 2POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 25 Weeks Container: Tube |
65 In Stock |
|
$0.4226 / $0.7000 | Buy Now |
DISTI #
0901481102
|
Avnet Americas | Conn Socket Strip RCP 2 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0901481102) RoHS: Compliant Min Qty: 3675 Package Multiple: 3675 Container: Tube | 0 |
|
$0.4074 | Buy Now |
DISTI #
MOL90148-1102
|
Heilind Electronics | C-GRID PCB CONN SR HORZ POLY N-A 2CKT | Americas - 0 in Stock |
|
$0.4306 / $0.5046 | Buy Now |