Part Details for 0901481207 by Molex
Overview of 0901481207 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901481207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901481207-ND
|
DigiKey | CONN RCPT 7POS 0.1 GOLD PCB R/A Min Qty: 1050 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8902 | Buy Now |
DISTI #
0901481207
|
Avnet Americas | Conn Socket Strip RCP 7 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0901481207) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.6854 / $2.2458 | Buy Now |
DISTI #
MOL90148-1207
|
Heilind Electronics | C-GRID PCB CONN SR HORZ POLY U-E 7CKT | Americas - 0 in Stock |
|
$1.7514 / $1.9264 | Buy Now |
DISTI #
0901481207
|
Avnet Americas | Conn Socket Strip RCP 7 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0901481207) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.6854 / $2.2458 | Buy Now |
Part Details for 0901481207
0901481207 CAD Models
0901481207 Part Data Attributes:
|
0901481207
Molex
Buy Now
|
Compare Parts:
0901481207
Molex
|
Samacsys Manufacturer | Molex |