0901512112
Molex
Description: CONN 12POS DUAL VERT TIN PCB

Overview of 0901512112 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for 0901512112 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM23668-ND
DigiKey CONN RCPT 12POS 0.1 TIN PCB Min Qty: 1 Lead time: 25 Weeks Container: Tube 8993
In Stock
  • 1 $2.2200
  • 36 $1.4722
  • 108 $1.3230
  • 504 $1.2263
$1.2263 / $2.2200 Buy Now
DISTI # 0901512112
Avnet Americas Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901512112) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 25 Weeks, 0 Days Container: Tube 0
  • 2,880 $1.1821
$1.1821 Buy Now
DISTI # MOL90151-2112
Heilind Electronics C-GRID PCB CONN DR VT TN-A 12 KT Americas - 0 in Stock
  • 2,880 $1.4642
  • 5,760 $1.2733
$1.2733 / $1.4642 Buy Now

CAD Models for 0901512112 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0901512112 by Molex

0901512112
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.2 inch
Body Depth
0.335 inch
Body Length
0.6 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Durability
500 Cycles
Filter Feature
NO
Insertion Force-Max
3 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
40u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94-HB
Withdrawl Force-Min
0.2 N
Want to compare parts?
  1. 0901512112
    Molex
    CONN 12POS DUAL VERT TIN PCB
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0901512112 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0901512112 by Molex

Select Manufacturer
Which Manufacturer of 0901512112 would you like to use for your alert(s)?
  • Please alert me when 0901512112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0901512112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0901512112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0901512112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0901512112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0901512112 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: