Part Details for 0901512140 by Molex
Overview of 0901512140 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901512140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901512140-ND
|
DigiKey | CONN RCPT 40POS 0.1 TIN PCB Min Qty: 11 Lead time: 41 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3473 | Buy Now |
DISTI #
MOL90151-2140
|
Heilind Electronics | C-GRID PCB CONN DR VT TN-A 40 KT | Americas - 0 in Stock |
|
$6.5412 | Buy Now |
DISTI #
90151-2140
|
TTI | Headers & Wire Housings C-Grid PCB Conn DR V onn DR Vt Tn-A 40Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tray |
Americas - 2508 In Stock |
|
$8.6500 / $9.5500 | Buy Now |
Part Details for 0901512140
0901512140 CAD Models
0901512140 Part Data Attributes
|
0901512140
Molex
Buy Now
|
Compare Parts:
0901512140
Molex
|
Samacsys Manufacturer | Molex |