Part Details for 0901512212 by Molex
Overview of 0901512212 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901512212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901512212-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB Min Qty: 1440 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2307 | Buy Now |
DISTI #
0901512212
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901512212) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.8355 | Buy Now |
DISTI #
901512212
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 901512212) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 | 0 |
|
RFQ | |
DISTI #
MOL90151-2212
|
Heilind Electronics | C-GRID PCB CONN DR VT AU-E 12 KT | Americas - 0 in Stock |
|
$2.0363 / $2.2734 | Buy Now |