Part Details for 0901512226 by Molex
Overview of 0901512226 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0901512226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901512226-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD PCB Min Qty: 2000 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3317 | Buy Now |
DISTI #
0901512226
|
Avnet Americas | Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901512226) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$4.7828 | Buy Now |
DISTI #
MOL90151-2226
|
Heilind Electronics | C-GRID PCB CONN DR VT AU-E 26 KT | Americas - 0 in Stock |
|
$5.8369 | Buy Now |