Part Details for 0901512310 by Molex
Overview of 0901512310 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901512310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901512310-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 1760 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4035 | Buy Now |
DISTI #
0901512310
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901512310) RoHS: Compliant Min Qty: 1760 Package Multiple: 1760 Container: Tube | 0 |
|
$2.0483 | Buy Now |
DISTI #
901512310
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 901512310) RoHS: Compliant Min Qty: 1760 Package Multiple: 1760 | 0 |
|
RFQ | |
DISTI #
MOL90151-2310
|
Heilind Electronics | C-GRID PCB CONN DR VT AU-F 10 KT | Americas - 0 in Stock |
|
$2.2725 / $2.5370 | Buy Now |
Part Details for 0901512310
0901512310 CAD Models
0901512310 Part Data Attributes
|
0901512310
Molex
Buy Now
Datasheet
|
Compare Parts:
0901512310
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0901512310
This table gives cross-reference parts and alternative options found for 0901512310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901512310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90151-2210 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 0901512310 vs 90151-2210 |
90151-2110 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 0901512310 vs 90151-2110 |