Part Details for 0901512312 by Molex
Overview of 0901512312 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901512312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901512312-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0901512312
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901512312) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Container: Tube | 0 |
|
RFQ | |
DISTI #
MOL90151-2312
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL90151-2312 | Americas - 0 in Stock |
|
Buy Now |