Part Details for 0902072 by Phoenix Contact
Overview of 0902072 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0902072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermomagnetic circuit breaker - one-pole - 10 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults. RoHS: Compliant |
150 In Stock |
|
$34.1600 / $43.3900 | Buy Now |
DISTI #
0902072
|
TTI | Circuit Breakers TMC 61C 10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Thermomagnetic circuit breaker - one-pole - 10 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults. RoHS: Compliant |
150 In Stock |
|
$34.1600 / $43.3900 | Buy Now |
Part Details for 0902072
0902072 CAD Models
0902072 Part Data Attributes
|
0902072
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0902072
Phoenix Contact
Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER |