09021646952
HARTING Technology Group
Description: Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,

Overview of 09021646952 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Price & Stock for 09021646952 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 73C1315
Newark Connector, din-41612,pcb Mount, recept,64 Contacts, pin,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Harting 09021646952 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 617-09021646952
Mouser Electronics DIN 41612 Connectors DIN-SIGNAL B064MS-3,0C1-2-V2 RoHS: Compliant 0
  • 1 $11.5700
  • 10 $9.3900
$9.3900 / $11.5700 Order Now
DISTI # 70736410
RS Connectors, DIN 41612, DIN-SIGNAL B064MS-3,0C1-2-V2 | HARTING 09021646952 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 20 $11.5400
  • 100 $10.6200
  • 200 $9.2400
  • 400 $8.0800
  • 1,000 $6.9300
$6.9300 / $11.5400 RFQ
DISTI # HRT09021646952
Heilind Electronics DIN B MALE STRAIGHT 64PIN, PL2 Americas - 0 in Stock
Buy Now
DISTI # 09021646952
TME Connector: DIN 41612, socket, type B, male, PIN: 64, a+b, THT, 2A Min Qty: 20 0
  • 20 $5.7600
$5.7600 RFQ

CAD Models for 09021646952 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09021646952 by HARTING Technology Group

09021646952
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: DIN 41612
Body Breadth
0.339 inch
Body Depth
0.512 inch
Body Length
3.701 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Name of Rows Loaded
A,B
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
64
UL Flammability Code
94V-0
Withdrawl Force-Min
.9452 N
Want to compare parts?
  1. 09021646952
    HARTING Technology Group
    Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09021646952 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09021646952 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09021646952 would you like to use for your alert(s)?
  • Please alert me when 09021646952 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09021646952 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09021646952 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09021646952 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09021646952.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09021646952 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: