-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3042
|
Newark | Din B Female Straight 32Pin, 4.5Mm Tails, Pl2 (Row A Odd Columns Loaded, Row B Even Columns Loaded) |Harting 09022326895 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $16.8500 | Buy Now |
DISTI #
09022326895-ND
|
DigiKey | DIN-SIGNAL B032FS-4 5C1-2 Min Qty: 20 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$12.7230 | Buy Now |
DISTI #
617-09022326895
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL B032FS-4,5C1-2 RoHS: Compliant | 0 |
|
$12.2900 / $15.9200 | Order Now |
DISTI #
70736415
|
RS | Connectors, DIN 41612, DIN-SIGNAL B032FS-4,5C1-2 | HARTING 09022326895 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9700 / $16.6200 | RFQ |
|
Future Electronics | DIN-Signal B032FS-4,5C1-2 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$12.4800 / $12.7700 | Buy Now |
DISTI #
HRT09022326895
|
Heilind Electronics | DIN B FEMALE STRAIGHT 32PIN, 4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09022326895
|
TME | DIN-Signal B032FS-4,5C1-2 Min Qty: 20 | 0 |
|
$5.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09022326895
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09022326895
HARTING Technology Group
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING |