-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B3021
|
Newark | Conn, Din 41612, Rcpt, 64Pos, 2Row, Product Range:Type B Series, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:A + B, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harting 09022646824 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$3.1700 | Buy Now |
DISTI #
1195-1101-ND
|
DigiKey | CONN DIN RCPT 64POS PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1734 In Stock |
|
$3.3669 / $6.0800 | Buy Now |
DISTI #
617-09-02-264-6824
|
Mouser Electronics | DIN 41612 Connectors 64P 2A FEMALE STRT RoHS: Compliant | 2775 |
|
$3.5300 / $5.6700 | Buy Now |
DISTI #
E02:0323_00009516
|
Arrow Electronics | Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2421 | Europe - 862 |
|
$3.3380 / $5.6911 | Buy Now |
DISTI #
V36:1790_06764472
|
Arrow Electronics | Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2311 | Americas - 769 |
|
$3.3100 / $5.6440 | Buy Now |
DISTI #
70070230
|
RS | Connector Din 41612 Female 64 Contacts Straight Solder Pin, DIN-Signal Series | HARTING 09022646824 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 340 |
|
$4.2600 / $5.9200 | Buy Now |
|
Future Electronics | Type B 64 Position 2.54 mm Pitch Female Straight DIN41612 RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$3.4700 / $4.0400 | Buy Now |
|
Future Electronics | Type B 64 Position 2.54 mm Pitch Female Straight DIN41612 RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 130 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$3.4700 / $3.6700 | Buy Now |
DISTI #
HRT09022646824
|
Heilind Electronics | DIN-SIGNAL B064FS-2,9C1-2 | Americas - 49 in Stock |
|
$3.9538 / $4.3388 | Buy Now |
DISTI #
80935478
|
Verical | Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2421 | Americas - 862 |
|
$5.8501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09022646824
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09022646824
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09022646824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09022646824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208457064002025 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 09022646824 vs 208457064002025 |
09021644824 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | HARTING Technology Group | 09022646824 vs 09021644824 |
208457064002049 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 09022646824 vs 208457064002049 |
208457064002001 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 09022646824 vs 208457064002001 |