-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5296
|
Newark | Gds Special Locking Lever Rohs Compliant: Yes |Harting 09030009921 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.4100 | Buy Now |
DISTI #
1195-1131-ND
|
DigiKey | DIN-SGNL FIXING BRACKET SH C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
91 In Stock |
|
$1.0353 / $2.9600 | Buy Now |
DISTI #
617-09-03-000-9921
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL FIXING BRACKET SH C RoHS: Compliant | 884 |
|
$1.0000 / $1.9700 | Buy Now |
DISTI #
70448397
|
RS | 09 03 Series Bracket For Use With DIN 41612 Connector | HARTING 09030009921 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$0.8710 | Buy Now |
DISTI #
HRT09030009921
|
Heilind Electronics | DIN-SIGNAL FIXING BRACKET SH C | Americas - 0 in Stock |
|
$0.9844 / $1.3400 | Buy Now |
DISTI #
09030009921
|
TTI | DIN 41612 Connectors DIN-SIGNAL FIXING BRACKET SH C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$1.0000 / $1.2900 | Buy Now |
DISTI #
09030009921
|
TME | DIN-Signal fixing bracket SH C Min Qty: 100 | 0 |
|
$1.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09030009921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09030009921
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |