-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M1941
|
Newark | Din Shroud For Type C/R, Screw Fixing, A=5.10 |Harting 09030009968 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $3.0100 | Buy Now |
DISTI #
1195-4208-ND
|
DigiKey | CONN SHROUD DIN 41612 96POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
213 In Stock |
|
$1.5953 / $2.9500 | Buy Now |
DISTI #
617-09030009968
|
Mouser Electronics | DIN 41612 Connectors DIN TYPE C/R A=5.10 SHROUD SCREW FIX RoHS: Compliant | 169 |
|
$1.9600 / $2.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$1.8800 | Buy Now |
DISTI #
HRT09030009968
|
Heilind Electronics | DIN-SIGNAL C/R SHROUD SCREW F IX 5.10 | Americas - 0 in Stock |
|
$2.0923 / $2.4000 | Buy Now |
DISTI #
09030009968
|
TTI | DIN 41612 Connectors DIN TYPE C/R A=5.10 SHROUD SCREW FIX RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$1.9800 / $2.9000 | Buy Now |
DISTI #
09030009968
|
TME | DIN-Signal C/R shroud screw fix 5.10 Min Qty: 100 | 0 |
|
$2.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09030009968
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09030009968
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 32 |