Part Details for 0903030 by Phoenix Contact
Overview of 0903030 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0903030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7072-ND
|
DigiKey | CIR BRKR SOLID STATE 10A 24VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7500 / $104.5400 | Buy Now |
DISTI #
651-0903030
|
Mouser Electronics | Circuit Breakers EC-E1 10A 10 A, N/O SIGNAL CNT RoHS: Compliant | 167 |
|
$92.3400 / $103.0400 | Buy Now |
DISTI #
70208300
|
RS | Circuit Breaker Electronic DIN Rail Mount 1 NO Contact 10A 24VDC Screw Terminals | Phoenix Contact 0903030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 339 |
|
$108.9000 | Buy Now |
|
Onlinecomponents.com | Electronic circuit breaker - signal contact: 1 N/O contact - nominal current: 10 A RoHS: Compliant |
10 In Stock |
|
$93.7200 / $104.0200 | Buy Now |
DISTI #
0903030
|
TTI | Circuit Breakers EC-E1 10A 10 A, N/O SIGNAL CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$92.0400 / $101.3100 | Buy Now |
DISTI #
000000000002966298
|
Sager | Circuit Breakers EC-E1 10A 10 A, N/O SIGNAL CNT Min Qty: 1 | 0 |
|
$114.0800 / $127.7800 | Buy Now |
|
Master Electronics | Electronic circuit breaker - signal contact: 1 N/O contact - nominal current: 10 A RoHS: Compliant |
10 In Stock |
|
$93.7200 / $104.0200 | Buy Now |
Part Details for 0903030
0903030 CAD Models
0903030 Part Data Attributes
|
0903030
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0903030
Phoenix Contact
Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 12.5 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 80 mm | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Packing Method | BULK | |
Rated Current | 10 A | |
Reference Standard | CE, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |