Part Details for 0903042 (ALTERNATE: EC-E 1A DC24V) by Phoenix Contact
Overview of 0903042 (ALTERNATE: EC-E 1A DC24V) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0903042 (ALTERNATE: EC-E 1A DC24V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208305
|
RS | Circuit Breaker Electronic Miniature DIN Rail Mount 1 Reset Input 1A 24 VDC | Phoenix Contact 0903042 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$112.8600 / $118.8000 | Buy Now |