There are no models available for this part yet.
Overview of 0903043 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0903043 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-12676-ND
|
DigiKey | CIR BRKR SOLID STATE 2A 24VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.1250 / $118.8000 | Buy Now | |
DISTI #
651-0903043
|
Mouser Electronics | Circuit Breakers EC-E 2A 2 A, W/ RMT RESET RoHS: Compliant | 0 |
|
$103.1200 / $118.7900 | Order Now | |
Onlinecomponents.com | Electronic circuit breaker - 1 reset input - nominal current: 2 A RoHS: Compliant | 0 |
|
$103.9500 / $133.0600 | Buy Now | ||
DISTI #
000000000002966311
|
Sager | Circuit Breakers EC-E 2A 2 A, W/ RMT RESET Min Qty: 1 | 0 |
|
$129.6500 / $145.2000 | Buy Now | |
Master Electronics | Electronic circuit breaker - 1 reset input - nominal current: 2 A RoHS: Compliant | 0 |
|
$103.9500 / $133.0600 | Buy Now | ||
Neutron USA | Electronic Circuit Breaker, 1 reset input, 2 A, EC-E 2A DC24V | 0 |
|
$316.0300 | Buy Now |
CAD Models for 0903043 by Phoenix Contact
Part Data Attributes for 0903043 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Body Breadth
|
12.5 mm
|
Body Height
|
83 mm
|
Body Length or Diameter
|
80 mm
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Packing Method
|
BULK
|
Rated Current
|
2 A
|
Rated Voltage(DC)
|
24 V
|
Reference Standard
|
CE, UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|