-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Hole .099-.111, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1722
|
Newark | Din 41612 Pcb Connector Receptacle 96 Way, Product Range:-, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400Rohs Compliant: Yes |Harting 09030963214 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$5.2700 / $9.0200 | Buy Now |
DISTI #
1195-1140-ND
|
DigiKey | CONN RCPT HSG DIN 41612 96P GRY Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0920 / $8.5500 | Buy Now |
DISTI #
617-09-03-096-3214
|
Mouser Electronics | DIN 41612 Connectors 96P 2A FEMALE CBLMNT ORDER CONTACTS SEP. RoHS: Compliant | 52 |
|
$4.6000 / $7.7000 | Buy Now |
DISTI #
V36:1790_06764555
|
Arrow Electronics | Conn DIN 41612 F 32 POS 2.54mm Crimp ST Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2312 | Americas - 202 |
|
$4.3810 / $6.2770 | Buy Now |
DISTI #
E02:0323_00009527
|
Arrow Electronics | Conn DIN 41612 F 32 POS 2.54mm Crimp ST Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2414 | Europe - 150 |
|
$4.5024 / $6.8373 | Buy Now |
DISTI #
70070320
|
RS | Gds A-C Series 3 Row Housing Female 96 Contacts 2 Amps | HARTING 09030963214 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8800 / $8.1400 | RFQ |
|
Future Electronics | Type C 96 Position 2.54 mm Female Straight Connector DIN 41612 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tray | 0Tray |
|
$4.9500 / $5.7600 | Buy Now |
DISTI #
HRT09030963214
|
Heilind Electronics | DIN-SIGNAL C096FC-B | Americas - 31 in Stock |
|
$5.7500 / $7.3600 | Buy Now |
DISTI #
80310482
|
Verical | Conn DIN 41612 F 32 POS 2.54mm Crimp ST Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 202 |
|
$6.2770 | Buy Now |
DISTI #
80011758
|
Verical | Conn DIN 41612 F 32 POS 2.54mm Crimp ST Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2414 | Americas - 150 |
|
$4.4879 / $6.8153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09030963214
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09030963214
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Hole .099-.111, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.89 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | WIRE, DISCRETE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9452 N |
This table gives cross-reference parts and alternative options found for 09030963214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09030963214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208464096001000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Hole .099-.111, Receptacle | Kyocera AVX Components | 09030963214 vs 208464096001000 |