Part Details for 09030963422 by HARTING Technology Group
Overview of 09030963422 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09030963422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5302
|
Newark | Din C Male Angled, Unloaded |Harting 09030963422 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.1750 | Buy Now |
DISTI #
09030963422-ND
|
DigiKey | CONN PLUG HSG DIN 41612 96POS Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4321 | Buy Now |
DISTI #
617-09030963422
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C096M-B RoHS: Compliant | 0 |
|
$1.0400 / $1.8500 | Order Now |
DISTI #
70739405
|
RS | Backplane Connector | HARTING 09030963422 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.8320 | Buy Now |
DISTI #
HRT09030963422
|
Heilind Electronics | DIN C MALE ANGLED, UNLOADED | Americas - 0 in Stock |
|
$0.8571 / $1.2800 | Buy Now |
DISTI #
09030963422
|
TME | DIN-Signal C096M-B Min Qty: 100 | 0 |
|
$0.7700 | RFQ |
Part Details for 09030963422
09030963422 CAD Models
09030963422 Part Data Attributes
|
09030963422
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09030963422
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, 0.1 inch Pitch, Hole .087-.098,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.43 inch | |
Body Length | 37.01 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 96 |