Part Details for 09031648921 by HARTING Technology Group
Overview of 09031648921 by HARTING Technology Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09031648921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5372
|
Newark | Din C Male Angled, 64Pin, 50Uin Au Plating (Rows A, c Loaded) |Harting 09031648921 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
617-09031648921
|
Mouser Electronics | DIN 41612 Connectors DIN C male angled, 64pin, 50uin Au plating (rows a,c loaded) | 0 |
|
$17.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$16.4700 | Buy Now |
DISTI #
HRT09031648921
|
Heilind Electronics | DIN C MALE ANGLED, 64PIN, 50UI | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09031648921
09031648921 CAD Models
09031648921 Part Data Attributes
|
09031648921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09031648921
HARTING Technology Group
Headers and Edge Type Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR |