-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 24 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5413
|
Newark | Din M24+8 Female Straight, Press-In 4.5Mm Tails, Pl2 Rohs Compliant: Yes |Harting 09032246850 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $10.6800 | Buy Now |
DISTI #
1195-1161-ND
|
DigiKey | CONN DIN RCPT 32POS PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
29 In Stock |
|
$6.3989 / $10.7400 | Buy Now |
DISTI #
617-09032246850
|
Mouser Electronics | DIN 41612 Connectors DIN- SIGNAL M24+8FP-4,5C1-2 RoHS: Compliant | 400 |
|
$6.2700 / $10.4600 | Buy Now |
DISTI #
70737216
|
RS | Connectors, DIN 41612, DIN- SIGNAL M24+8FP-4,5C1-2 | HARTING 09032246850 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4500 / $10.7600 | RFQ |
|
Future Electronics | DIN-Signal M24+8FP-4,5C1-2 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$6.8400 / $7.0100 | Buy Now |
DISTI #
HRT09032246850
|
Heilind Electronics | DIN-SIGNAL M24+8FP-4,5C1-2 | Americas - 0 in Stock |
|
$7.2500 / $9.2800 | Buy Now |
DISTI #
09032246850
|
TTI | DIN 41612 Connectors DIN- SIGNAL M24+8FP-4,5C1-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$6.2000 / $10.2100 | Buy Now |
DISTI #
09032246850
|
TME | DIN-Signal M24+8FP-4,5C1-2 Min Qty: 20 | 0 |
|
$7.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032246850
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032246850
HARTING Technology Group
Board Euro Connector, 24 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, 8 CAVITIES FOR SPECIAL CONTACTS | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09032246850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09032246850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09032242850 | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 09032246850 vs 09032242850 |