-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3147
|
Newark | Din C Female Straight 32Pin, 4.5Mm Tails, Pl1 (Rows A, c Even Columns Loaded) Rohs Compliant: Yes |Harting 09032322825 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $5.4400 | Buy Now |
DISTI #
1195-7389-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
85 In Stock |
|
$3.2125 / $7.3700 | Buy Now |
DISTI #
617-09032322825
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C032FS-4,5C1-1 | 0 |
|
$3.8000 / $7.4200 | Order Now |
DISTI #
70739409
|
RS | Connectors, DIN 41612, DIN-SIGNAL C032FS-4,5C1-1 | HARTING 09032322825 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 / $9.5000 | RFQ |
|
Future Electronics | 32 Positions Straight Through-Hole Solder Din 41612 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$4.0000 / $4.2500 | Buy Now |
DISTI #
HRT09032322825
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.0938 / $4.1936 | Buy Now | |
DISTI #
09032322825
|
TME | Connector: DIN 41612, socket, type C, female, PIN: 32, THT, straight Min Qty: 100 | 0 |
|
$2.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032322825
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032322825
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09032322825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09032322825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09032327825 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | HARTING Technology Group | 09032322825 vs 09032327825 |
09032325825 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09032322825 vs 09032325825 |