-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4593
|
Newark | Din C Female Straight 32Pin, Press-In 16.2Mm Tails, Pl2 (Posts Pl3 Au) (Rows A, c Even Rows Loaded) |Harting 09032326411 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3300 / $15.2900 | Buy Now |
DISTI #
09032326411-ND
|
DigiKey | DIN-SIGNAL C032FP-16 2C1-2 Min Qty: 200 Lead time: 17 Weeks Container: - | Temporarily Out of Stock |
|
$12.3007 | Buy Now |
DISTI #
617-09032326411
|
Mouser Electronics | DIN 41612 Connectors TYPE.C-FE.,PRESSIN WW16 2 32POL. AFS2 RoHS: Compliant | 0 |
|
$10.8100 | Order Now |
DISTI #
70740444
|
RS | Connectors, DIN 41612, TYPE.C-FE.,PRESSIN WW16 2 32POL. AFS2 | HARTING 09032326411 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0200 / $18.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks | 0 |
|
$10.2900 | Buy Now |
DISTI #
HRT09032326411
|
Heilind Electronics | DIN C FEMALE STRAIGHT 32PIN, P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09032326411
|
TME | Connector: DIN 41612, socket, type C, female, PIN: 32, Press-in PCB Min Qty: 100 | 0 |
|
$9.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032326411
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032326411
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |