09032326845
HARTING Technology Group
Description: Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Overview of 09032326845 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 09032326845 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93C5418
Newark Din C Female Straight 32Pin, 4.5Mm Tails, Kinked Pins, Pl2 (Rows A, c Even Columns Loaded) Rohs Compliant: Yes |Harting 09032326845 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.9900
  • 250 $2.6200
  • 500 $2.5500
  • 1,000 $2.1600
$2.1600 / $2.9900 Buy Now
DISTI # 1195-4229-ND
DigiKey CONN DIN RCPT 96POS PCB GOLD Min Qty: 100 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $2.8949
$2.8949 Buy Now
DISTI # 617-09032326845
Mouser Electronics DIN 41612 Connectors DIN-SIGNAL C032FS-4,5C1-2-KP RoHS: Compliant 147
  • 1 $3.2300
  • 10 $2.9700
  • 100 $2.8800
  • 200 $2.6000
  • 500 $2.5600
  • 1,000 $2.3800
$2.3800 / $3.2300 Buy Now
DISTI # 70449078
RS 32Way 2.54mm Pitch, Type C Class C2,2 Row a/c, Straight DIN 41612 Conn, Skt, Solder | HARTING 09032326845 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 100 $3.3200
  • 500 $3.0500
  • 1,000 $2.6500
  • 2,000 $2.3200
  • 5,000 $1.9900
$1.9900 / $3.3200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks 0
  • 100 $1.8600
$1.8600 Buy Now
DISTI # HRT09032326845
Heilind Electronics DIN-SIGNAL C032FS-4,5C1-2-KP Americas - 0 in Stock
  • 100 $2.3834
  • 200 $2.3065
  • 400 $2.2698
  • 800 $2.1094
  • 3,800 $2.0769
$2.0769 / $2.3834 Buy Now
DISTI # 09032326845
TTI DIN 41612 Connectors DIN-SIGNAL C032FS-4,5C1-2-KP RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk Americas - 94
In Stock
  • 2 $2.7900
  • 10 $2.6600
  • 100 $2.5300
  • 200 $2.4800
  • 500 $2.4300
  • 1,000 $2.3800
$2.3800 / $2.7900 Buy Now
DISTI # 09032326845
TME Connector: DIN 41612, socket, type C, female, PIN: 32, THT, straight Min Qty: 100 0
  • 100 $2.4800
$2.4800 RFQ

CAD Models for 09032326845 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09032326845 by HARTING Technology Group

09032326845
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: DIN 41612
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
5.08 mm
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 09032326845
    HARTING Technology Group
    Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for 09032326845

This table gives cross-reference parts and alternative options found for 09032326845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09032326845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09032324845 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal HARTING Technology Group 09032326845 vs 09032324845
09032327845 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, HARTING Technology Group 09032326845 vs 09032327845
Part Number Description Manufacturer Compare
09032324845 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal HARTING Technology Group 09032326845 vs 09032324845

Related Parts for 09032326845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09032326845 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09032326845 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09032326845 would you like to use for your alert(s)?
  • Please alert me when 09032326845 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09032326845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09032326845 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09032326845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09032326845.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09032326845 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: