-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6586-ND
|
DigiKey | CONN HEADER VERT 6POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2307 In Stock |
|
$0.1487 / $0.4100 | Buy Now |
DISTI #
0903250006
|
Avnet Americas | Conn Ribbon Cable Connector HDR 6 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903250006) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL90325-0006
|
Heilind Electronics | 1.27MM PF HDR LOPRO POLZ BLK SN 6CKT | Americas - 7 in Stock |
|
$0.1628 / $0.2058 | Buy Now |
DISTI #
90325-0006
|
TTI | Headers & Wire Housings PICOFLEX 6P HDR LOPRO SN RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 33500 In Stock |
|
Buy Now | |
DISTI #
0903250006
|
Avnet Americas | Conn Ribbon Cable Connector HDR 6 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903250006) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0903250006
|
Avnet Americas | Conn Ribbon Cable Connector HDR 6 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903250006) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL90325-0006
|
Interstate Connecting Components | 1.27MM PF HDR LOPRO POLZ BLK SN 6CKT | 2 |
|
$0.1628 / $0.2058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0903250006
Molex
Buy Now
Datasheet
|
Compare Parts:
0903250006
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0903250006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0903250006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFM-106-01-S-S-A-P | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0903250006 vs TFM-106-01-S-S-A-P |