Part Details for 0903253004 by Molex
Overview of 0903253004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0903253004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9244-ND
|
DigiKey | CONN HEADER VERT 4POS 1.27MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
48755 In Stock |
|
$0.1758 / $0.3200 | Buy Now |
DISTI #
0903253004
|
Avnet Americas | Conn Ribbon Cable Connector HDR 4 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903253004) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7547 / $0.9540 | Buy Now |
DISTI #
MOL90325-3004
|
Heilind Electronics | 1.27MM PF HDR LOPRO POLZ BLK 76AU 4CKT | Americas - 0 in Stock |
|
$0.6606 / $0.8090 | Buy Now |
DISTI #
0903253004
|
Avnet Americas | Conn Ribbon Cable Connector HDR 4 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903253004) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7547 / $0.9540 | Buy Now |
DISTI #
0903253004
|
Avnet Americas | Conn Ribbon Cable Connector HDR 4 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903253004) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7547 / $0.9540 | Buy Now |
Part Details for 0903253004
0903253004 CAD Models
0903253004 Part Data Attributes
|
0903253004
Molex
Buy Now
Datasheet
|
Compare Parts:
0903253004
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0903253004
This table gives cross-reference parts and alternative options found for 0903253004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0903253004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-104-03-S-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0903253004 vs FTS-104-03-S-S |