-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9246-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14 In Stock |
|
$1.5715 / $3.0200 | Buy Now |
DISTI #
0903253010
|
Avnet Americas | Conn Ribbon Cable Connector HDR 10 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903253010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6664 / $2.1065 | Buy Now |
DISTI #
MOL90325-3010
|
Heilind Electronics | 1.27MM PF HDR LOPRO POLZ BLK 76AU 10CKT | Americas - 0 in Stock |
|
$1.7596 / $1.7859 | Buy Now |
DISTI #
90325-3010
|
TTI | Headers & Wire Housings PICOFLEX PF-50 HEADE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Tube | Americas - 0 |
|
$1.5900 | Buy Now |
DISTI #
0903253010
|
Avnet Asia | Conn Ribbon Cable Connector HDR 10 POS 1.27mm Solder ST Thru-Hole Bag (Alt: 0903253010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0903253010
Molex
Buy Now
Datasheet
|
Compare Parts:
0903253010
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0903253010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0903253010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS10P-05G912 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903253010 vs CMS10P-05G912 |
CMS10P-L5T91 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903253010 vs CMS10P-L5T91 |
2206PA-10G-739 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | SPC Multicomp | 0903253010 vs 2206PA-10G-739 |
CMS10P-D5T91 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903253010 vs CMS10P-D5T91 |
RMTV1-10PL6102 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 0903253010 vs RMTV1-10PL6102 |
RMTV1-10PL202 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 0903253010 vs RMTV1-10PL202 |
CMS10P-D5T92 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903253010 vs CMS10P-D5T92 |
856-10-010-10-051000 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0903253010 vs 856-10-010-10-051000 |
CMS10P-D5G93 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903253010 vs CMS10P-D5G93 |
CMS10P-S5G911 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903253010 vs CMS10P-S5G911 |