Part Details for 0903253018 by Molex
Overview of 0903253018 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0903253018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0903253018-ND
|
DigiKey | CONN HEADER VERT 18POS 1.27MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4 In Stock |
|
$5.2100 | Buy Now |
DISTI #
0903253018
|
Avnet Americas | Conn Ribbon Cable Connector HDR 18 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903253018) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4573 / $3.5918 | Buy Now |
DISTI #
MOL90325-3018
|
Heilind Electronics | 18CKT HDR ASSY PICOFLEX .050IN | Americas - 0 in Stock |
|
$2.7654 / $3.0810 | Buy Now |
|
Quest Components | 392 |
|
$3.6503 / $6.6369 | Buy Now | |
DISTI #
0903253018
|
Avnet Americas | Conn Ribbon Cable Connector HDR 18 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903253018) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4573 / $3.5918 | Buy Now |
Part Details for 0903253018
0903253018 CAD Models
0903253018 Part Data Attributes:
|
0903253018
Molex
Buy Now
Datasheet
|
Compare Parts:
0903253018
Molex
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |