There are no models available for this part yet.
Overview of 0903259008 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0903259008 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23-0903259008-ND
|
DigiKey | CONN HEADER VERT 8POS 1.27MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
335 In Stock |
|
$0.2709 / $0.7100 | Buy Now | |
DISTI #
0903259008
|
Avnet Americas | Conn Ribbon Cable Connector HDR 8 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0903259008) RoHS: Compliant Min Qty: 1728 Package Multiple: 1728 Container: Tube | 0 |
|
RFQ | ||
DISTI #
MOL90325-9008
|
Heilind Electronics | 1.27MM PF HDR LOPRO BLK TUBE SN 8CKT | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000000266727
|
Sager | Headers & Wire Housings 1.27mm PF Hdr LoPro Blk Tube 5Sn 8Ckt | 0 |
|
Buy Now |
CAD Models for 0903259008 by Molex
Part Data Attributes for 0903259008 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|