Part Details for 0903259012 by Molex
Overview of 0903259012 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0903259012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0903259012-ND
|
DigiKey | CONN HEADER VERT 12POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
72 In Stock |
|
$0.4706 / $0.8600 | Buy Now |
DISTI #
0903259012
|
Avnet Americas | Conn Ribbon Cable Connector HDR 12 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0903259012) RoHS: Compliant Min Qty: 3402 Package Multiple: 3402 Container: Tube | 0 |
|
RFQ |